Yageo 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - 239060441003@

RS Stock No.: 617-4826Brand: YageoManufacturers Part No.: 239060441003@
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

You may be interested in

P.O.A.

Yageo 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - 239060441003@

P.O.A.

Yageo 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - 239060441003@

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5000 - 20000P.O.A.
25000 - 45000P.O.A.
50000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

You may be interested in