Yageo, 0402 (1005M) MLCC ±5% - CC0402JRNPO9BN100

RS Stock No.: 435-1447Brand: YageoManufacturers Part No.: CC0402JRNPO9BN100
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Package/Case

0402 (1005M)

Tolerance

±5%

Series

Standard

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

PRICED TO CLEAR

Yes

Product details

Yageo 0402

Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.

Applications

Television receivers
Tuners
Video recorders
Cameras
Mobile Phones

You may be interested in

P.O.A.

Yageo, 0402 (1005M) MLCC ±5% - CC0402JRNPO9BN100
Select packaging type

P.O.A.

Yageo, 0402 (1005M) MLCC ±5% - CC0402JRNPO9BN100

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
50 - 50P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Yageo

Package/Case

0402 (1005M)

Tolerance

±5%

Series

Standard

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

PRICED TO CLEAR

Yes

Product details

Yageo 0402

Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.

Applications

Television receivers
Tuners
Video recorders
Cameras
Mobile Phones

You may be interested in