Technical documents
Specifications
Brand
YageoResistance
22kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Series
RC
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
Yageo 22kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - RC0402FR-0722KL
10000
P.O.A.
Yageo 22kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - RC0402FR-0722KL
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YageoResistance
22kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Series
RC
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
