Technical documents
Specifications
Brand
YageoResistance
249kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RC
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
Yageo 249kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07249KL
1
P.O.A.
Yageo 249kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07249KL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
249kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RC
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
