Yageo 27Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0727RL

RS Stock No.: 505-0909Brand: YageoManufacturers Part No.: RC0603FR-0727RL
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

27Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in

P.O.A.

Yageo 27Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0727RL

P.O.A.

Yageo 27Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0727RL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

27Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in