Technical documents
Specifications
Brand
YageoResistance
15kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RC0805
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 15kΩ ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Yageo 15kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0715KL
5000
P.O.A.
Yageo 15kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0715KL
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 15kΩ ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
YageoResistance
15kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RC0805
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 15kΩ ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)