Yageo 300Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07300RL

RS Stock No.: 618-3101Brand: YageoManufacturers Part No.: RC0805FR-07300RL
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

300Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
RS PRO 300Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)

P.O.A.

Yageo 300Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07300RL

P.O.A.

Yageo 300Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07300RL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 300Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

Yageo

Resistance

300Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
RS PRO 300Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)