Yageo 18Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0718RL

RS Stock No.: 618-0499Brand: YageoManufacturers Part No.: RC1206FR-0718RL
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

18Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in

P.O.A.

Yageo 18Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0718RL

P.O.A.

Yageo 18Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0718RL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5000 - 20000P.O.A.
25000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

18Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in