Technical documents
Specifications
Brand
YageoResistance
3.3kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
Yageo 3.3kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-073K3L
5000
P.O.A.
Yageo 3.3kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-073K3L
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5000 - 20000 | P.O.A. |
25000+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
3.3kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C