Yageo RC1206 620Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 617-9275Brand: YageoManufacturers Part No.: RC1206FR-07620RL
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

620Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 Format RC1206 Series Reels (Zero to 910Ω)

Suitable for pick and place machinery
Sold in reel of 5000

You may be interested in

P.O.A.

Yageo RC1206 620Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

P.O.A.

Yageo RC1206 620Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5000 - 20000P.O.A.
25000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

620Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 Format RC1206 Series Reels (Zero to 910Ω)

Suitable for pick and place machinery
Sold in reel of 5000

You may be interested in