Technical documents
Specifications
Brand
YageoResistance
68Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
Yageo 68Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0768RL
5000
P.O.A.
Yageo 68Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0768RL
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5000 - 20000 | P.O.A. |
| 25000+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
68Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
