Technical documents
Specifications
Brand
YageoResistance
1Ω
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
Yageo 1Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - RC2512JK-071RL
4000
P.O.A.
Yageo 1Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - RC2512JK-071RL
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 4000 - 16000 | P.O.A. |
| 20000+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
1Ω
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
