Yageo 270Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - RJ0603FRE07270RL

RS Stock No.: 617-7156Brand: YageoManufacturers Part No.: RJ0603FRE07270RL
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

270Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Series

TF220

You may be interested in
RS PRO 270Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)

P.O.A.

Yageo 270Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - RJ0603FRE07270RL

P.O.A.

Yageo 270Ω, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - RJ0603FRE07270RL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5000 - 20000P.O.A.
25000 - 45000P.O.A.
50000+P.O.A.
You may be interested in
RS PRO 270Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

Yageo

Resistance

270Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Series

TF220

You may be interested in
RS PRO 270Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)