Technical documents
Specifications
Brand
YageoResistance
3.3kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
Yageo 3.3kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - RT0603BRD073K3L
50
P.O.A.
Yageo 3.3kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - RT0603BRD073K3L
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
50 - 200 | P.O.A. |
250 - 450 | P.O.A. |
500 - 950 | P.O.A. |
1000 - 2450 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
3.3kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C