Yageo 7.5kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - RT0603FRE077K5L

RS Stock No.: 617-6917Brand: YageoManufacturers Part No.: RT0603FRE077K5L
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

7.5kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Series

TF220

You may be interested in
RS PRO 7.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)

P.O.A.

Yageo 7.5kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - RT0603FRE077K5L

P.O.A.

Yageo 7.5kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - RT0603FRE077K5L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5000 - 20000P.O.A.
25000 - 45000P.O.A.
50000+P.O.A.
You may be interested in
RS PRO 7.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

Yageo

Resistance

7.5kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Series

TF220

You may be interested in
RS PRO 7.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)