Yageo 100Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 0.125W - RT1206FRE07100RL

RS Stock No.: 617-6327Brand: YageoManufacturers Part No.: RT1206FRE07100RL
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

100Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±50ppm/°C

Series

TF020

You may be interested in
RS PRO 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (On a Reel of 5000) (ex VAT)

P.O.A.

Yageo 100Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 0.125W - RT1206FRE07100RL

P.O.A.

Yageo 100Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 0.125W - RT1206FRE07100RL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5000 - 20000P.O.A.
25000 - 45000P.O.A.
50000+P.O.A.
You may be interested in
RS PRO 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

Yageo

Resistance

100Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±50ppm/°C

Series

TF020

You may be interested in
RS PRO 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (On a Reel of 5000) (ex VAT)