Yale1 YV20 Cylinder

RS Stock No.: 745-632Brand: Yale1Manufacturers Part No.: 28215000
brand-logo
View all in Rim Locks & Night Latches

Technical documents

Specifications

Brand

Yale1

Product Type

Lock

Lock Type

Cylinder

Series

YV20

Number of Keys

5

Material

Aluminium

Finish

Aluminium

Country of Origin

China

View all in Rim Locks & Night Latches

Stock information temporarily unavailable.

P.O.A.

Yale1 YV20 Cylinder

P.O.A.

Yale1 YV20 Cylinder

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Yale1

Product Type

Lock

Lock Type

Cylinder

Series

YV20

Number of Keys

5

Material

Aluminium

Finish

Aluminium

Country of Origin

China