Yamaichi 9 Way Right Angle SD Card SD Card Connector With Solder Termination

RS Stock No.: 455-9124Brand: YamaichiManufacturers Part No.: FPS009-3202
brand-logo
View all in Memory Card Connectors

Technical documents

Specifications

Card Type

SD Card

Gender

Female

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

27.4mm

Width

3.1mm

Depth

20.3mm

Maximum Operating Temperature

+85°C

Dimensions

27.4 x 3.1 x 20.3mm

Minimum Operating Temperature

-25°C

P.O.A.

Yamaichi 9 Way Right Angle SD Card SD Card Connector With Solder Termination

P.O.A.

Yamaichi 9 Way Right Angle SD Card SD Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Card Type

SD Card

Gender

Female

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

27.4mm

Width

3.1mm

Depth

20.3mm

Maximum Operating Temperature

+85°C

Dimensions

27.4 x 3.1 x 20.3mm

Minimum Operating Temperature

-25°C