Yamaichi 2.54mm Pitch 144 Way Through Hole PGA Prototyping Socket

RS Stock No.: 182-8332Brand: YamaichiManufacturers Part No.: NP89-14409-G4BF
brand-logo
View all in IC Sockets

Technical documents

Specifications

Package Type

PGA

Gender

Female

Number Of Contacts

144

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PEI

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yamaichi 2.54mm Pitch 144 Way Through Hole PGA Prototyping Socket

P.O.A.

Yamaichi 2.54mm Pitch 144 Way Through Hole PGA Prototyping Socket
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Package Type

PGA

Gender

Female

Number Of Contacts

144

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PEI

Country of Origin

Japan