Yuasa 12V Threaded Insert Sealed Lead Acid Battery, 26Ah

RS Stock No.: 660-3614Brand: YuasaManufacturers Part No.: TEV12260RS
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Yuasa

Capacity

26Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Threaded Insert

Flame Resistant

No

Dimensions

170 x 197 x 165mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

9.6kg

You may be interested in
View all in Lead Acid Batteries

Stock information temporarily unavailable.

P.O.A.

Yuasa 12V Threaded Insert Sealed Lead Acid Battery, 26Ah

P.O.A.

Yuasa 12V Threaded Insert Sealed Lead Acid Battery, 26Ah

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Yuasa

Capacity

26Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Threaded Insert

Flame Resistant

No

Dimensions

170 x 197 x 165mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

9.6kg

You may be interested in