Technical documents
Specifications
Brand
YuasaCapacity
13.72Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Tab
Flame Resistant
No
Dimensions
95 x 98 x 151mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
4.2kg
P.O.A.
Yuasa 12V Tab Sealed Lead Acid Battery, 13.72Ah
1
P.O.A.
Yuasa 12V Tab Sealed Lead Acid Battery, 13.72Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YuasaCapacity
13.72Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Tab
Flame Resistant
No
Dimensions
95 x 98 x 151mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
4.2kg