Yuasa 12V Bolt Sealed Lead Acid Battery, 45Ah

RS Stock No.: 716-0645Brand: YuasaManufacturers Part No.: YC45-12
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Yuasa

Capacity

45Ah

Nominal Voltage

12V

Terminal Type

Bolt

Flame Resistant

No

Dimensions

170 x 165 x 197mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-25 → +50°C

Weight

14.4kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Yuasa 12V Bolt Sealed Lead Acid Battery, 45Ah

P.O.A.

Yuasa 12V Bolt Sealed Lead Acid Battery, 45Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Yuasa

Capacity

45Ah

Nominal Voltage

12V

Terminal Type

Bolt

Flame Resistant

No

Dimensions

170 x 165 x 197mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-25 → +50°C

Weight

14.4kg

You may be interested in