Technical documents
Specifications
Brand
YuasaCapacity
22Ah
Nominal Voltage
12V
Construction
Valve Regulated
Flame Resistant
No
Dimensions
181.5 x 77 x 166.5mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
6.9kg
Country of Origin
China
P.O.A.
Yuasa 12V Sealed Lead Acid Battery, 22Ah
1
P.O.A.
Yuasa 12V Sealed Lead Acid Battery, 22Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YuasaCapacity
22Ah
Nominal Voltage
12V
Construction
Valve Regulated
Flame Resistant
No
Dimensions
181.5 x 77 x 166.5mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
6.9kg
Country of Origin
China
