Yuasa 12V Sealed Lead Acid Battery, 26Ah

RS Stock No.: 753-4727Brand: YuasaManufacturers Part No.: YPC26-12            
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Yuasa

Capacity

26Ah

Nominal Voltage

12V

Construction

Valve Regulated

Flame Resistant

No

Dimensions

166.5 x 175 x 125mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-15 → +50°C

Weight

8.6kg

Country of Origin

China

Product details

Yuasa Deep Cyclic 12V VRLA Battery

Valve Regulated Lead acid rechargeable
Can be operated/charged without leakage
Housing Material: ABS (UL.94:HB)

You may be interested in

P.O.A.

Yuasa 12V Sealed Lead Acid Battery, 26Ah

P.O.A.

Yuasa 12V Sealed Lead Acid Battery, 26Ah

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Yuasa

Capacity

26Ah

Nominal Voltage

12V

Construction

Valve Regulated

Flame Resistant

No

Dimensions

166.5 x 175 x 125mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-15 → +50°C

Weight

8.6kg

Country of Origin

China

Product details

Yuasa Deep Cyclic 12V VRLA Battery

Valve Regulated Lead acid rechargeable
Can be operated/charged without leakage
Housing Material: ABS (UL.94:HB)

You may be interested in