Technical documents
Specifications
Brand
YuasaCapacity
46.8Ah
Nominal Voltage
12V
Construction
Valve Regulated
Flame Resistant
No
Dimensions
197 x 165 x 170mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
14.5kg
Country of Origin
China
P.O.A.
Yuasa 12V Sealed Lead Acid Battery, 46.8Ah
1
P.O.A.
Yuasa 12V Sealed Lead Acid Battery, 46.8Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YuasaCapacity
46.8Ah
Nominal Voltage
12V
Construction
Valve Regulated
Flame Resistant
No
Dimensions
197 x 165 x 170mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
14.5kg
Country of Origin
China
