Zehnder, White, 50V, 16A
Technical documents
Specifications
Brand
ZehnderColour
White
Gender
Male
Termination Method
Solder
Voltage Rating
50V
Current Rating
16A
Length
61mm
Stock information temporarily unavailable.
P.O.A.
Zehnder, White, 50V, 16A
1
P.O.A.
Zehnder, White, 50V, 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ZehnderColour
White
Gender
Male
Termination Method
Solder
Voltage Rating
50V
Current Rating
16A
Length
61mm