IC,Voltage Reference,5V,+/-100
Technical documents
Specifications
Brand
ZetexPackage Type
E-Line
Reference Type
Precision
Initial Accuracy
2%
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
15mA
Minimum Output Voltage
4.9 V
Maximum Output Voltage
5.1 V
Pin Count
3
Dimensions
4.77 x 2.41 x 4.01mm
Width
2.41mm
Minimum Operating Temperature
-40 °C
Length
4.77mm
Maximum Operating Temperature
+85 °C
Height
4.01mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ZetexPackage Type
E-Line
Reference Type
Precision
Initial Accuracy
2%
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
15mA
Minimum Output Voltage
4.9 V
Maximum Output Voltage
5.1 V
Pin Count
3
Dimensions
4.77 x 2.41 x 4.01mm
Width
2.41mm
Minimum Operating Temperature
-40 °C
Length
4.77mm
Maximum Operating Temperature
+85 °C
Height
4.01mm