ZF Button Microswitch, Solder Terminal, 100 mA @ 250 V ac, SPDT

RS Stock No.: 706-4238Brand: ZFManufacturers Part No.: D419-B8AA
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

100 mA @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.44 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold

Case Material

Thermoplastic PET

Operating Temperature Range

-40 → +85°C

Product details

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

You may be interested in
View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

ZF Button Microswitch, Solder Terminal, 100 mA @ 250 V ac, SPDT
Select packaging type

P.O.A.

ZF Button Microswitch, Solder Terminal, 100 mA @ 250 V ac, SPDT

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

100 mA @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.44 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold

Case Material

Thermoplastic PET

Operating Temperature Range

-40 → +85°C

Product details

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

You may be interested in