ZF DPDT, On-Off-On Rocker Switch Panel Mount

RS Stock No.: 440-6856Brand: ZFManufacturers Part No.: WRG34F2BBBNN
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

ZF

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

22mm

Panel Cut Out Height

30.2mm

Contact Current Rating

16 A @ 250 V ac

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30.2 x 22mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Mechanical Life

50000Operations

Maximum Operating Temperature

+65°C

Operating Temperature Range

-20 → +65°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ZF DPDT, On-Off-On Rocker Switch Panel Mount

P.O.A.

ZF DPDT, On-Off-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

ZF

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

22mm

Panel Cut Out Height

30.2mm

Contact Current Rating

16 A @ 250 V ac

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30.2 x 22mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Mechanical Life

50000Operations

Maximum Operating Temperature

+65°C

Operating Temperature Range

-20 → +65°C

Country of Origin

China