Zilog Z8018008VSC, 8bit Z8 Microcontroller, Z80, 8MHz ROMLess, 68-Pin PLCC

RS Stock No.: 652-847Brand: ZilogManufacturers Part No.: Z8018008VSC
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Zilog

Family Name

Z80

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

Z8

Data Bus Width

8bit

Maximum Frequency

8MHz

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

2

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Width

24.33mm

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+70 °C

Length

24.33mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Height

3.91mm

Number of LIN Channels

0

Dimensions

24.33 x 24.33 x 3.91mm

Program Memory Type

ROMLess

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Zilog Z8018008VSC, 8bit Z8 Microcontroller, Z80, 8MHz ROMLess, 68-Pin PLCC

P.O.A.

Zilog Z8018008VSC, 8bit Z8 Microcontroller, Z80, 8MHz ROMLess, 68-Pin PLCC

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Zilog

Family Name

Z80

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

Z8

Data Bus Width

8bit

Maximum Frequency

8MHz

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

2

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Width

24.33mm

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+70 °C

Length

24.33mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Height

3.91mm

Number of LIN Channels

0

Dimensions

24.33 x 24.33 x 3.91mm

Program Memory Type

ROMLess

You may be interested in