Technical documents
Specifications
Brand
ZilogFamily Name
Z8, Z84C0008
Data Bus Width
8bit
Instruction Set Architecture
CISC
Maximum Frequency
8MHz
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Typical Operating Supply Voltage
5 V
Dimensions
62.74 x 14.22 x 4.19mm
Height
4.19mm
Length
62.74mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+100 °C
Width
14.22mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ZilogFamily Name
Z8, Z84C0008
Data Bus Width
8bit
Instruction Set Architecture
CISC
Maximum Frequency
8MHz
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Typical Operating Supply Voltage
5 V
Dimensions
62.74 x 14.22 x 4.19mm
Height
4.19mm
Length
62.74mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+100 °C
Width
14.22mm