Zilog Z86E3412PSC, 8bit Z8 Microcontroller, Z8, 12MHz, 16 kB EPROM, 28-Pin PDIP

RS Stock No.: 435-8549Brand: ZilogManufacturers Part No.: Z86E3412PSC
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Zilog

Family Name

Z8

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

12MHz

RAM Size

237 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3.5 → 5.5 V

Number of CAN Channels

0

Height

4.19mm

Number of LIN Channels

0

Dimensions

37.34 x 14.1 x 4.19mm

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Length

37.34mm

Width

14.1mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+70 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Zilog Z86E3412PSC, 8bit Z8 Microcontroller, Z8, 12MHz, 16 kB EPROM, 28-Pin PDIP

P.O.A.

Zilog Z86E3412PSC, 8bit Z8 Microcontroller, Z8, 12MHz, 16 kB EPROM, 28-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Zilog

Family Name

Z8

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

12MHz

RAM Size

237 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3.5 → 5.5 V

Number of CAN Channels

0

Height

4.19mm

Number of LIN Channels

0

Dimensions

37.34 x 14.1 x 4.19mm

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Length

37.34mm

Width

14.1mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+70 °C