Multifunction Testers

Multifunction testers or MFTs are handheld versatile devices used to verify the safety of electrical installations in domestic, commercial, and industrial settings. These installation testers are designed to streamline and simplify electrical testing processes and ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements

Multifunctio...

Showing 1-6 of 6 products

Filter

Sort

Filter

Sort

Hazardous Product

P.O.A.

Add to basket
RS Pro
RSCAL
Phase to Earth
Yes
Yes
-
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
-
IP65
0°C
Battery
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
CAT III 600 V
-
105mm
2000Ω
CAT III
LCD
1.6kg
145mm
+45°C
-
242 x 105 x 145mm
-
-
242mm
600V
RS PRO MT-6600 Multifunction Tester, 1000V With Bluetooth
RS Stock No.177-9342BrandRS PRO

P.O.A.

Add to basket
RS Pro
-
Phase to Earth
Yes
Yes
MT-6600
Yes
1000V
1000V
-
-
-
Bluetooth
1mA
-
-
IP67
0°C
Battery
-
CAT III 600V
-
105mm
2000Ω
CAT III
LCD
1.6kg
145mm
+45°C
-
242 x 105 x 145mm
-
-
242mm
600V
Hazardous Product

P.O.A.

Add to basket
RS Pro
-
Phase to Earth
Yes
Yes
MT-6600
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth, WiFi
1mA
General, Selective
-
IP65
0°C
Battery
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
CAT III 600 V
-
105mm
2000Ω
CAT III
LCD
1.6kg
145mm
+45°C
-
242 x 105 x 145mm
-
-
242mm
600V
Hazardous Product

P.O.A.

Add to basket
RS Pro
UKAS
Phase to Earth
Yes
Yes
-
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
-
IP65
0°C
Battery
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
CAT III 600 V
-
105mm
2000Ω
CAT III
LCD
1.6kg
145mm
+45°C
-
242 x 105 x 145mm
-
-
242mm
600V
RS PRO Automotive Relay Tester
RS Stock No.200-3705BrandRS PRO

P.O.A.

Add to basket
RS Pro
-
-
-
-
-
-
-
-
Auto Test
-
-
-
-
-
-
-
-
Battery
9 V
-
-
30mm
-
-
-
-
185g
128mm
-
-
128 x 68 x 30mm
-
-
68mm
-
RS PRO Automotive Current Tester
RS Stock No.200-3704BrandRS PRO

P.O.A.

Add to basket
RS Pro
-
-
No
-
-
-
-
48V
Auto Test
-
-
-
-
-
-
-
-
Battery
12 V
-
-
28.5mm
-
-
-
LCD - Backlit
68g
37mm
-
-
86 x 37 x 28.5mm
-
-
86mm
-