Threading Tap & Die Sets

Taps and dies are used to create screw threads, both internal and external. Most are cutting tools, but some are forming tools. Taps are used to cut the threads of the female portion, such as a nut, for example, and this process is called tapping. On the other hand, a die is used to cut or form the male portion, such as the corresponding bolt, and this is called threading.

Both tools can ...

Showing 1-18 of 18 products

Filter

Sort

Filter

Sort

REPAIR(792002), 240V pipe threader
RS Stock No.516-1469BrandRS PRO

P.O.A.

Add to basket
RS Pro
-
-
-
-
-
-
-
-
-
-
-
REPAIR(792018), 110V pipe threader
RS Stock No.516-1481BrandRS PRO

P.O.A.

Add to basket
RS Pro
-
-
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
1/2 inch British Standard Whitworth
Tap & Die Set
3/16 in BSW
1/2 in BSW
3/16 in BSW
24
BSW
Taps & Dies
HSS
-
BS 1127
RS PRO 25-Piece HSS Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies
RS Stock No.427-913BrandRS PRO

P.O.A.

Add to basket
RS Pro
M6
Tap & Die Set
M2
M6
M2
25
-
Taps & Dies
HSS
-
HSS ISO Taps and BS1127 Dies
RS PRO 32-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
RS Stock No.226-8889BrandRS PRO

P.O.A.

Add to basket
RS Pro
M12
Tap & Die Set
M3
M12
M3
32
-
Taps & Dies
HSS
-
No

P.O.A.

Add to basket
RS Pro
M12
Die Set
M3
M12
M3
8
-
Din225 25X9 Die Holder, 7 x Din223 25X9 Round Dies
High Speed Steel
-
ISO
RS PRO 5-Piece HSS Die Set, M25 - M20 Taps, M25 - M20 Dies
RS Stock No.264-8345BrandRS PRO

P.O.A.

Add to basket
RS Pro
M20
Die Set
M25
M20
M25
5
-
Taps & Dies
HSS
-
No
RS PRO 54-Piece HSS Tap & Die Set, M3 - M20 Taps, M3 - M20 Dies
RS Stock No.668-1129BrandRS PRO

P.O.A.

Add to basket
RS Pro
M20
Tap & Die Set
M3
M20
M3
54
-
30X11, Pitch Gauge, 20X7, Din352 Hand Tap (Taper,Second,Bottom): M3-M4-M5-M6-M8-M10-M12-M14-M16-M18-M20, Die Holders: 20X5, Screwdriver, Din Circular Dies: M3-M4-M5-M6-M8-M10-M12-M14-M16-M18-M20, Tap Wrench: No.1+3, 38X14, 25X9, 45X18mm
HSS
Hand Tap
DIN 352
RS PRO 32-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
RS Stock No.668-1138BrandRS PRO

P.O.A.

Add to basket
RS Pro
M12
Tap & Die Set
M3
M12
M3
32
-
Din Circular Dies: M3-M4-M5-M6-M8-M10-M12, Pitch Gauge, Die Holders: 25X9mm, Screwdriver, Din352 Hand Tap (Taper,Second,Bottom): M3-M4-M5-M6-M8-M10-M12, Tap Wrench: No.1 1/2
HSS
Hand Tap
DIN Standard

P.O.A.

Add to basket
RS Pro
M6
Thread Tap & Die Set
M2
M6
M2
12
-
Taps & Dies
HSS
-
No

P.O.A.

Add to basket
RS Pro
M10
Thread Tap & Die Set
M3
M10
M3
20
-
Taps & Dies
HSS
-
No

P.O.A.

Add to basket
RS Pro
M12
Thread Tap & Die Set
M3
M12
M3
18
-
M5, Die Sizes: M3, M6, M7, Tap Sizes: M6, M4, Ratchet Wrench, M10, M8, M12, Bar Type Wrench
HSS
-
No

P.O.A.

Add to basket
RS Pro
M20
Thread Tap & Die Set
M6
M20
M6
29
-
M11, Bar Type Wrench And Ratchet Wrench For Small Tap Sizes, 1 Tap And 1 Die Each Of The Following Sizes: M6, M12, M18, M20, M9, M16, M8, M14, M10, M7
HSS
-
No

P.O.A.

Add to basket
RS Pro
M12
Die Set
M3
M12
M3
12
Metric
7 x HSS Solid Dies (M3,M4,M5,M6,M8,M10,M12), 5 x Diestocks (20X5,20X7,25X9,30X11,38X14), 7 x Guides (M3,M4,M5,M6,M8,M10,M12)
High Speed Steel
-
DIN 223

P.O.A.

Add to basket
RS Pro
3/4 inch
Thread Tap & Die Set
1/4 in UNC
3/4 in UNC
1/4 in UNC
21
UNC
5/16 In., Ratchet Wrench For Small Tap Sizes, 1/2 In., Bar Type Wrench, 1 Tap And 1 Die Each Of The Following Sizes: 1/4 In., 7/16 In., 3/8 In., 3/4 In. Unc, 5/8 In.
HSS
-
No

P.O.A.

Add to basket
RS Pro
3/4 inch
Thread Tap & Die Set
1/4 in UNF
3/4 in UNF
1/4 in UNF
25
UNF
Ratchet Wrench For Small Tap Sizes, 3/8 In., 1/2 In., 5/8 In., 1 Tap And 1 Die Each Of The Following Sizes: 1/4 In., 3/4 In. Unf, 7/16 In., Bar Type Wrench, 5/16 In.
HSS
-
No

P.O.A.

Add to basket
RS Pro
1/2 inch
Thread Tap & Die Set
1/4 in UNF
1/2 in UNF
1/4 in UNF
14
UNF
Taps & Dies
HSS
-
No

P.O.A.

Add to basket
RS Pro
1/2 inch
Thread Tap & Die Set
1/4 in UNC
1/2 in UNC
1/4 in UNC
14
UNC
Taps & Dies
HSS
-
No