Contactors

In simple terms, a contactor, contactor switch or contactor relay is a device designed for switching an electrical circuit on or off. They are part of the relay family, but the main difference is that a contactor is used in applications with higher current capacity is involved. Contactors are typically used for motors, lighting circuits, heating, and other electrical loads. A contactor can func...

Showing 1-20 of 1027 products

Filter

Sort

Filter

Sort

ABB AF26-22-00-13 Contactor, 100/250 V Coil, 4-Pole, 55 A, 11 kW 100 to 250 V, 690V
RS Stock No.: 260-3760Brand: ABBManufacturers Part No.: 1SBL237501R1300

P.O.A.

Add to basket
ABB
100/250 V
Contactor
-
-
4
690V
-
-
55A
11kW
-
AF26-22-00-13
-
-
-
DIN Rail, Screw
-
-
-
-
-
-
-
Screw
-
-
-
45A
-40°C
Motors up to 11 kW
100 to 250 V
-
70°C
101mm
45 mm
86mm
IEC 60947-1 / 60947-4-1
-
-
-
-
4
-
ABB AF26-40-00-13 Contactor, 100/250 V Coil, 4-Pole, 45 A, 11 kW 100 to 250 V, 690V
RS Stock No.: 260-3758Brand: ABBManufacturers Part No.: 1SBL237201R1300

P.O.A.

Add to basket
ABB
100/250 V
Contactor
-
-
4
690V
-
-
45A
11kW
-
AF26-40-00-13
-
-
-
DIN Rail
-
-
-
-
-
-
-
Screw
-
-
-
45A
-40°C
Motors up to 11 kW
100 to 250 V
-
70°C
86mm
101 mm
86mm
CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1, UL 508
-
-
-
-
4
-
ABB AF26Z-40-00-21 Contactor, 60 V Coil, 4-Pole, 45 A, 11 kW 20 to 60 V, 600V
RS Stock No.: 260-3757Brand: ABBManufacturers Part No.: 1SBL236201R2100

P.O.A.

Add to basket
ABB
60 V
Contactor
-
-
4
600V
-
-
45A
11kW
-
AF26Z-40-00-21
-
-
-
DIN Rail
-
-
-
-
-
-
-
Screw
-
-
-
55A
-40°C
-
20 to 60 V
-
80°C
101mm
45 mm
86mm
CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508
-
-
-
-
4
-
ABB Contactor, 250/500 V Coil, 4-Pole, 45 A, 11 kW 250 to 500 V, 690V
RS Stock No.: 260-3759Brand: ABBManufacturers Part No.: 1SBL237201R1400

P.O.A.

Add to basket
ABB
250/500 V
Contactor
-
-
4
690V
-
-
45A
11kW
-
-
-
-
-
Rail
-
-
-
-
-
-
-
Screw
-
-
-
45A
-60°C
-
250 to 500 V
-
80°C
101mm
45 mm
86mm
UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 n° 14
-
-
-
-
4
-
ABB NF51/11-12 Contactor Relay, 48/130 V Coil, 8-Pole, 4 A, 60 W 48 to 130 V, 6 NO/2 NC, 690V
RS Stock No.: 260-3756Brand: ABBManufacturers Part No.: 1SBH137001R1259

P.O.A.

Add to basket
ABB
48/130 V
Contactor Relay
-
-
8
690V
-
-
4A
60W
-
NF51/11-12
-
-
-
DIN Rail
Push Button
6 NO/2 NC
-
-
-
-
8
Screw
-
-
-
100A
-40°C
Control Circuit, Auxiliary
48 to 130 V
-
70°C
94mm
110.5 mm
86mm
CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508
-
-
-
-
-
-
ABB B7 Contactor, 230 V ac Coil, 3-Pole, 9 A, 5.5 kW 230 V, 3 NO, 690V
RS Stock No.: 445-8122Brand: ABBManufacturers Part No.: B7-30-01-80

P.O.A.

Add to basket
ABB
230 V ac
Contactor
-
-
3
690V
-
-
9A
5.5kW
-
B7
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NO
-
-
1
Screw
-
-
-
20A
-25°C
Motor Control
230 V
-
55°C
57.5mm
52.5 mm
46.5mm
CCC, CE, CSA, EAC, IEC, RoHS, UL
-
-
-
-
3
-
ABB BC7 Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW 24 V, 3 NO, 690V
RS Stock No.: 455-6175Brand: ABBManufacturers Part No.: GJL1313001R8011 - BC7-30-01-1.4-81

P.O.A.

Add to basket
ABB
24 V
Contactor
-
-
3
690V
-
-
20A
5.5kW
-
BC7
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NC
-
-
1
Screw
-
-
-
16A
-25°C
Motor Control
24 V
-
55°C
57.5mm
52.5 mm
46.5mm
UL, UKCA, RoHS, IEC, EAC, CSA, CE, CCC
-
-
-
-
3
-
ABB B6 Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW 230 V, 3 NO, 690V
RS Stock No.: 445-8116Brand: ABBManufacturers Part No.: B6-30-01-80

P.O.A.

Add to basket
ABB
230 V ac
Contactor
-
-
3
690V
-
-
9A
4kW
-
B6
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NC
-
-
1
Screw
-
-
-
20A
-25°C
Motor Control
230 V
-
55°C
57.5mm
52.5 mm
46.5mm
CCC, CE, CSA, EAC, IEC, RoHS, UL
-
-
-
-
3
-
ABB BC7 Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW 24 V, 3 NO, 690V
RS Stock No.: 445-8150Brand: ABBManufacturers Part No.: GJL1313001R0101

P.O.A.

Add to basket
ABB
24 V
Contactor
-
-
3
690V
-
-
20A
5.5kW
-
BC7
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NO
-
-
1
Screw
-
-
-
16A
-25°C
Motor Control
24 V
-
55°C
57.5mm
52.5 mm
46.5mm
CE, CCC, CSA, EAC, IEC, RoHS, UKCA, UL
-
-
-
-
3
-
ABB B Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW 24 V, 3 NO, 690V
RS Stock No.: 445-8144Brand: ABBManufacturers Part No.: BC6-30-01-01

P.O.A.

Add to basket
ABB
24 V dc
Contactor
-
-
3
690V
-
-
9A
4kW
-
B
-
-
-
DIN Rail
Load Control
3 NO
-
1 NC
-
-
1
Screw
-
-
-
20A
-25°C
Motor Control
24 V
-
55°C
57.5mm
52.5 mm
46.5mm
UL, RoHS, IEC, EAC, CSA, CE, CCC
-
-
-
-
3P
-
ABB B6 Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW 24 V, 3 NO, 690V
RS Stock No.: 445-7860Brand: ABBManufacturers Part No.: GJL1213001R0101 - BC6-30-10

P.O.A.

Add to basket
ABB
24 V
Contactor
-
-
3
690V
-
-
9A
4kW
-
B6
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NO
-
-
1
Screw
-
-
-
16A
-25°C
Motor Control
24 V
-
55°C
57.5mm
52.5 mm
46.5mm
CCC, CE, CSA, EAC, IEC, RoHS, UKCA, UL
-
-
-
-
3
-
ABB B6S Contactor Relay, 24 V Coil, 3-Pole, 9 A, 4 kW 24 V, 3 NO, 690V
RS Stock No.: 455-6232Brand: ABBManufacturers Part No.: GJL1213001R7101 - B6S-30-10-1.7-71

P.O.A.

Add to basket
ABB
24 V
Contactor Relay
-
-
3
690V
-
-
9A
4kW
-
B6S
-
-
-
-
Self Locking
3 NO
-
-
-
-
1
Terminal
-
-
-
-
-25°C
Motor Control, Resistive Load
24 V
-
55°C
57.5mm
52.5 mm
46.5mm
UL 60947-4-1, UL 60947-5-1, EC Low Voltage Directive 2014/35/EU, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1
-
-
-
-
-
-
ABB B6 Contactor, 24 V Coil, 3-Pole, 20 A, 4 kW 24 V, 3 NO, 690V
RS Stock No.: 455-6456Brand: ABBManufacturers Part No.: GJL1213001R7011 - B6S-30-01-1.7-71

P.O.A.

Add to basket
ABB
24 V
Contactor
-
-
3
690V
-
-
20A
4kW
-
B6
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NC
-
-
1
Screw
-
-
-
16A
-25°C
Motor Control
24 V
-
55°C
57.5mm
52.5 mm
46.5mm
CCC, CE, CSA, EAC, IEC, RoHS, UKCA, UL
-
-
-
-
3
-
ABB B7S Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW 24 V, 3 NO, 690V
RS Stock No.: 455-6260Brand: ABBManufacturers Part No.: GJL1313001R7101 - B7S-30-10-1.7-71

P.O.A.

Add to basket
ABB
24 V
Contactor
-
-
3
690V
-
-
20A
5.5kW
-
B7S
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NO
-
-
1
Screw
-
-
-
16A
-25°C
Motor Control
24 V
-
55°C
57.5mm
52.5 mm
46.5mm
CCC, CSA, EAC, IEC, RoHS, UKCA, UL, CE
-
-
-
-
3
-
ABB B7S Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW 24 V, 3 NO, 690V
RS Stock No.: 455-6282Brand: ABBManufacturers Part No.: GJL1313001R7011 - B7S-30-01-1.7-71

P.O.A.

Add to basket
ABB
24 V
Contactor
-
-
3
690V
-
-
20A
5.5kW
-
B7S
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NC
-
-
1
Screw
-
-
-
16A
-25°C
Motor Control
24 V
-
55°C
57.5mm
52.5 mm
46.5mm
EAC, CCC, CE, CSA, IEC, RoHS, UKCA, UL
-
-
-
-
3
-
ABB B6 Contactor, 24 V ac Coil, 3-Pole, 20 A, 1.7 W 24 V, 3 NO, 690V
RS Stock No.: 833-5660Brand: ABBManufacturers Part No.: B6S-30-10-1.7

P.O.A.

Add to basket
ABB
24 V ac
Contactor
-
-
3
690V
-
-
20A
1.7W
-
B6
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NO
-
-
1
Screw
-
-
-
20A
-20°C
Motor Control
24 V
-
55°C
57.5mm
52.5 mm
46.5mm
CCC, CE, CSA, EAC, IEC, RoHS, UL
-
-
-
-
3
-
ABB VB6 Contactor, 240 V Coil, 3-Pole, 9 A, 4 kW 240 V, 3 NO, 690V
RS Stock No.: 455-6298Brand: ABBManufacturers Part No.: VB6-30-10-80

P.O.A.

Add to basket
ABB
240 V
Contactor
-
-
3
690V
-
-
9A
4kW
-
VB6
-
-
-
DIN Rail
Reversing
3 NO
-
1 NO
-
-
1
Screw
-
-
-
9A
-20°C
Reversing
240 V
-
55°C
46.7mm
96.5 mm
46.7mm
CCC, CE, CSA, cULus, RoHS, UKCA, UL
-
-
-
-
3
-
ABB BC6 Contactor, 24 V Coil, 3-Pole, 6 A, 4 kW 24 V, 3 NO, 690V
RS Stock No.: 455-6204Brand: ABBManufacturers Part No.: BC6-30-01-P01

P.O.A.

Add to basket
ABB
24 V
Contactor
-
-
3
690V
-
-
6A
4kW
-
BC6
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NO
-
-
1
PCB Terminal
-
-
-
20A
-25°C
Motor Control
24 V
-
55°C
45.5mm
47.5 mm
51.5mm
UL, RoHS, IEC, EAC, CSA, CE, CCC
-
-
-
-
3
-
ABB BC7 Contactor, 24 V Coil, 3-Pole, 12 A, 5.5 kW 24 V, 3 NO, 690V
RS Stock No.: 455-6226Brand: ABBManufacturers Part No.: GJL1313009R0011

P.O.A.

Add to basket
ABB
24 V
Contactor
-
-
3
690V
-
-
12A
5.5kW
-
BC7
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NC
-
-
1
PCB Terminal
-
-
-
16A
-25°C
Motor Control
24 V
-
55°C
45.5mm
47.5 mm
51.5mm
CCC, CE, CSA, EAC, UKCA, UL, IEC, RoHS
-
-
-
-
3
-
ABB BC6 Contactor, 24 V dc Coil, 3-Pole, 6 A, 4 kW 24 V, 3 NO, 690V
RS Stock No.: 455-6197Brand: ABBManufacturers Part No.: BC6-30-10-P01

P.O.A.

Add to basket
ABB
24 V dc
Contactor
-
-
3
690V
-
-
6A
4kW
-
BC6
-
-
-
DIN Rail
Motor Control
3 NO
-
1 NO
-
-
1
Screw
-
-
-
20A
-25°C
Motor Control
24 V
-
55°C
45.5mm
47.5 mm
51.5mm
CCC, CE, CSA, EAC, IEC, RoHS, UL
-
-
-
-
3
-

...