Chassis Mounting Transformers
Chassis mounting transformers are transformers (electrical devices used to transform a high voltage to a low voltage, or vice versa) supplied with mounting devices for attachment to a chassis.
How do chassis mounting transformers work?
Chassis mounting transformers use magnetic induction between coils to convert current and/or voltage levels. They transform alternating curr...
Showing 1-20 of 125 products

RS Stock No.: 123-2503Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Chassis Mount Transformer
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac
-
-
2 x 115 V ac
-
2
-
630VA
-
-
-
-
Primary Winding
-30°C
15mm
-
70°C
50Hz
158mm
RS PRO Universal Input Panel Transformer
7.9kg
112 mm
150mm
60Hz
IEC 61558-2-4

RS Stock No.: 123-2504Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Chassis Mount Transformer
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac
-
-
2 x 115 V ac
-
2
-
1000VA
-
-
-
-
Primary Winding
-30°C
15mm
-
70°C
50Hz
158mm
RS PRO Universal Input Panel Transformer
13.5kg
156 mm
150mm
60Hz
IEC 61558-2-4

RS Stock No.: 123-2502Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Chassis Mount Transformer
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac
-
-
2 x 115 V ac
-
2
-
400VA
-
-
-
-
Primary Winding
-30°C
5.8mm
-
70°C
50Hz
118mm
-
5.3kg
104 mm
120mm
60Hz
IEC 61558-2-4
RS Pro
Chassis Mount Transformer
400 V ac
-
-
2 x 115 V
-
2
-
2500VA
-
-
-
-
-
-30°C
-
-
130°C
50Hz
125mm
-
26kg
172 mm
192mm
60Hz
IECBSEN 615581, IECBSEN 615586 or IECBSEN 615584, ASNZS 61558.1, ASNZS 61558..6 or ASNZS 61558..4, CE, RoHS
RS Pro
Chassis Mount Transformer
400 V ac
-
-
2 x 115 V
-
2
-
2500VA
-
-
-
-
-
-30°C
-
-
130°C
50Hz
125mm
-
26kg
172 mm
192mm
60Hz
CE, IECBSEN 615586, IECBSEN 615584, ASNZS 61558..6, IECBSEN 615581, ASNZS 61558..4, RoHS, ASNZS 61558.1

RS Stock No.: 123-4146Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Chassis Mount Transformer
400 V ac
-
-
2 x 115 V ac
-
2
-
400VA
-
-
-
-
Primary Winding
-30°C
-
-
70°C
50Hz
125mm
-
5.2kg
104 mm
120mm
60Hz
IEC 61558-2-4
RS Pro
Chassis Mount Transformer
400 V ac
-
-
2 x 115 V
-
2
-
2500VA
-
-
-
-
-
-30°C
-
-
130°C
50Hz
152mm
-
26kg
172 mm
192mm
60Hz
CE, AS/NZS 61558.1, IEC/BS/EN 61558-1, IEC/BS/EN 61558-2-6 or IEC/BS/EN 61558-2-4, AS/NZS 61558.2.6 or AS/NZS 61558.2.4, RoHS
RS Pro
Chassis Mount Transformer
400 V ac
-
-
2 x 115 V
-
2
-
2500VA
-
-
-
-
-
-30°C
-
-
130°C
50Hz
152mm
-
26kg
172 mm
192mm
60Hz
AS/NZS 61558.2.6 or AS/NZS 61558.2.4, IEC/BS/EN 61558-1, CE, IEC/BS/EN 61558-2-6 or IEC/BS/EN 61558-2-4, RoHS, AS/NZS 61558.1
RS Pro
Chassis Mount Transformer
230 to 400 V ac
-
-
4 x 0-55-60 V ac
-
4
-
800VA
-
-
-
-
-
-30°C
15mm
-
130°C
50Hz
158mm
-
12.99kg
128 mm
150mm
60Hz
IEC/BS/EN 61558-1, AS/NZS 61558.2.4, RoHS, AS/NZS 61558.1, IEC/BS/EN 61558-2-4, CE

RS Stock No.: 123-5703Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Chassis Mount Transformer
400 V ac
-
-
4 x 0-55-60 V ac
-
4
-
500VA
-
-
-
-
Primary Winding
-30°C
15mm
-
70°C
50Hz
158mm
-
7.9kg
112 mm
150mm
60Hz
IEC 61558-2-4
RS Pro
Chassis Mount Transformer
400 V ac
-
-
2 x 115 V
-
2
-
2500VA
-
-
-
-
-
-30°C
-
-
130°C
50Hz
175mm
-
26kg
172 mm
192mm
60Hz
IECBSEN 615581, RoHS, IECBSEN 615586 or IECBSEN 615584, ASNZS 61558.1, CE, ASNZS 61558..6 or ASNZS 61558..4
RS Pro
Chassis Mount Transformer
400 V ac
-
-
2 x 115 V
-
2
-
2500VA
-
-
-
-
-
-30°C
-
-
130°C
50Hz
175mm
-
26kg
172 mm
192mm
60Hz
ASNZS 61558..6 or ASNZS 61558..4, ASNZS 61558.1, RoHS, IECBSEN 615581, IECBSEN 615586 or IECBSEN 615584, CE
RS Pro
Chassis Mount Transformer
400 V ac
-
-
2 x 115 V
-
2
-
2500VA
-
-
-
-
-
-30°C
-
-
130°C
50Hz
160mm
-
26kg
172 mm
192mm
60Hz
RoHS, IEC/BS/EN 61558-2-6 or IEC/BS/EN 61558-2-4, CE, AS/NZS 61558.2.6 or AS/NZS 61558.2.4, IEC/BS/EN 61558-1, AS/NZS 61558.1

RS Stock No.: 504-000Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Chassis Mount Transformer
230 V ac
-
-
-
-
1
-
100VA
-
-
-
-
-
-30°C
-
-
70°C
50Hz
75mm
-
1.6kg
68 mm
89mm
60Hz
IEC 61558-2-6
RS Pro
Chassis Mount Transformer
230 V ac
-
-
9 V ac
-
2
-
50VA
-
-
-
-
-
-30°C
-
-
130°C
50Hz
37.65mm
-
0.21kg
62 mm
79mm
60Hz
RoHS, CE, ASNZS 61558.1, IECBSEN 615586, ASNZS 61558..6, IECBSEN 615581
RS Pro
Chassis Mount Transformer
230 V ac
-
-
20 V ac
-
2
-
50VA
-
-
-
-
-
-30°C
-
-
130°C
50Hz
37.65mm
-
0.21kg
62 mm
79mm
60Hz
IECBSEN 615581, ASNZS 61558.1, ASNZS 61558..6, IECBSEN 615586, RoHS, CE
RS Pro
Chassis Mount Transformer
230 V ac
-
-
24 V ac
-
2
-
200VA
-
-
-
-
-
-30°C
-
-
70°C
50Hz
65.82mm
-
2.8kg
75.92 mm
100mm
60Hz
ASNZS 61558..6, RoHS, ASNZS 61558.1, ASNZS 61558..4, IECBSEN 615586, IECBSEN 615584, CE, IECBSEN 615581
RS Pro
Chassis Mount Transformer
230 V ac
-
-
24 V ac
-
2
-
200VA
-
-
-
-
-
-30°C
-
-
70°C
50Hz
65.82mm
-
2.8kg
75.92 mm
100mm
60Hz
IECBSEN 615584, ASNZS 61558.1, ASNZS 61558..4, CE, ASNZS 61558..6, IECBSEN 615581, RoHS, IECBSEN 615586
RS Pro
Chassis Mount Transformer
2 x 115 V ac
-
-
12 V ac
-
2
-
50VA
-
-
-
-
-
-30°C
-
-
130°C
50Hz
37.65mm
-
1kg
62 mm
79mm
60Hz
IECBSEN 615581, RoHS, CE, ASNZS 61558.1, ASNZS 61558..6, IECBSEN 615586
RS Pro
Chassis Mount Transformer
415 V ac
-
-
230 V ac
-
1
-
1000VA
-
-
-
-
-
-30°C
7mm
-
130°C
50Hz
155mm
-
14.6kg
175 mm
150mm
60Hz
CE, IEC/BS/EN 61558-1, AS/NZS 61558.2.6, RoHS, AS/NZS 61558.1, IEC/BS/EN 61558-2-6
...