IGBT Transistors

You are viewing 1 - 20 of 1246 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height Dimensions Energy Rating Gate Capacitance Maximum Operating Temperature Minimum Operating Temperature Automotive Standard
Infineon IHW40N120R3FKSA1 IGBT, 80 A 1200 V, 3-Pin TO-247 Infineon 80 A 1200 V ±20V 429 W 1 TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 2.02mJ - +175 °C -40 °C -
STMicroelectronics STGB25N40LZAG IGBT, 25 A 435 V, 3-Pin D2PAK STMicroelectronics 25 A 435 V 16V 150 W 1 D2PAK Surface Mount N 3 - Single 10.4mm 4.6mm 9.35mm 10.4 x 4.6 x 9.35mm 320 1011pF +175 °C -55 °C AEC-Q101
STMicroelectronics STGD20N45LZAG IGBT, 25 A 475 V, 3-Pin DPAK STMicroelectronics 25 A 475 V 16V 125 W 1 DPAK Surface Mount N 3 - Single 6.6mm 2.4mm 6.2mm 6.6 x 2.4 x 6.2mm 300 1011pF +175 °C -55 °C AEC-Q101
STMicroelectronics STGB20N45LZAG IGBT, 25 A 475 V, 3-Pin D2PAK STMicroelectronics 25 A 475 V 16V 150 W 1 D2PAK Surface Mount N 3 - Single 10.4mm 4.6mm 9.35mm 10.4 x 4.6 x 9.35mm 300 1011pF +175 °C -55 °C AEC-Q101
STMicroelectronics STGD25N40LZAG IGBT, 25 A 435 V, 3-Pin DPAK STMicroelectronics 25 A 435 V 16V 125 W 1 DPAK Surface Mount N 3 - Single 6.6mm 2.4mm 6.2mm 6.6 x 2.4 x 6.2mm 320 1011pF +175 °C -55 °C AEC-Q101
STMicroelectronics STGD25N40LZAG IGBT, 25 A 435 V, 3-Pin DPAK STMicroelectronics 25 A 435 V 16V 125 W 1 DPAK Surface Mount N 3 - Single 6.6mm 2.4mm 6.2mm 6.6 x 2.4 x 6.2mm 320 1011pF +175 °C -55 °C AEC-Q101
Infineon IKQ75N120CT2XKSA1 P-channel IGBT, 150 A 1200 V, 3-Pin TO-247 Infineon 150 A 1200 V ±20V 938 W 1 TO-247 Through Hole P 3 20kHz Single 15.9mm 5.1mm 21.1mm 15.9 x 5.1 x 21.1mm 10.8 4856pF +175 °C -40 °C -
Infineon IKQ40N120CT2XKSA1 P-channel IGBT, 80 A 1200 V, 3-Pin TO-247 Infineon 80 A 1200 V ±30V 500 W 1 TO-247 Through Hole P 3 20kHz Single 15.9mm 5.1mm 21.1mm 15.9 x 5.1 x 21.1mm 6 2385pF +175 °C -40 °C -
Infineon IKQ50N120CT2XKSA1 P-channel IGBT, 100 A 1200 V, 3-Pin TO-247 Infineon 100 A 1200 V ±30V 652 W 1 TO-247 Through Hole P 3 20kHz Single 15.9mm 5.1mm 21.1mm 15.9 x 5.1 x 21.1mm 7.1 3270pF +175 °C -40 °C -
Infineon IKZ75N65EH5XKSA1 P-channel IGBT, 90 A 650 V, 4-Pin TO-247 Infineon 90 A 650 V ±30V 395 W 1 TO-247 Through Hole P 4 100kHz Single 16.3mm 5.21mm 21.1mm 16.3 x 5.21 x 21.1mm 1.11 4300pF +175 °C -40 °C -
Fuji Electric FGW15N120HD IGBT, 15 A 1200 V, 3-Pin TO-247 Fuji Electric 15 A 1200 V ±20V 155 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW15N120VD IGBT, 15 A 1200 V, 3-Pin TO-247 Fuji Electric 15 A 1200 V ±20V 155 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW25N120VD IGBT, 25 A 1200 V, 3-Pin TO-247 Fuji Electric 25 A 1200 V ±20V 260 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW30N120HD IGBT, 30 A 1200 V, 3-Pin TO-247 Fuji Electric 30 A 1200 V ±20V 260 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW30N60VD IGBT, 30 A 600 V, 3-Pin TO-247 Fuji Electric 30 A 600 V ±20V 230 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW50N60HD IGBT, 50 A 600 V, 3-Pin TO-247 Fuji Electric 50 A 600 V ±20V 360 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW75N60HD IGBT, 75 A 600 V, 3-Pin TO-247 Fuji Electric 75 A 600 V ±20V 500 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
IGBT Photovoltaic Relay 1A 600V PDIP4 Infineon - - - - - - - - - - - - - - - - - - - -
IXYS IXA12IF1200HB IGBT, 20 A 1200 V, 3-Pin TO-247
  • RS Stock No. 168-4775
  • Brand IXYS
  • Mfr. Part No. IXA12IF1200HB
IXYS 20 A 1200 V ±20V 85 W - TO-247 Through Hole N 3 - Single 16.26mm 5.3mm 21.46mm 16.26 x 5.3 x 21.46mm - - +125 °C -40 °C -
IXYS IXA17IF1200HJ IGBT, 28 A 1200 V, 3-Pin ISOPLUS247
  • RS Stock No. 168-4765
  • Brand IXYS
  • Mfr. Part No. IXA17IF1200HJ
IXYS 28 A 1200 V ±20V 100 W - ISOPLUS247 Through Hole N 3 - Single 16.13mm 5.21mm 21.34mm 16.13 x 5.21 x 21.34mm - - +125 °C -40 °C -
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
You are viewing 1 - 20 of 1246 results