Charge Pumps

You are viewing 1 - 12 of 12 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage Minimum Output Voltage Width Minimum Operating Temperature
Analog Devices ADM8828ARTZ-REEL7, Charge Pump Voltage 50mA 190 kHz, -1.5 → -5.5 V 6-Pin, SOT-23 Analog Devices Voltage 50mA 190 kHz Surface Mount SOT-23 6 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V +85 °C -5.5 V 1.5 V -1.5 V 1.8mm -40 °C
Analog Devices ADM8829ARTZ-REEL7, Charge Pump Voltage 50mA 190 kHz, -1.5 → -5.5 V 6-Pin, SOT-23 Analog Devices Voltage 50mA 190 kHz Surface Mount SOT-23 6 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V +85 °C -5.5 V 1.5 V -1.5 V 1.8mm -40 °C
Analog Devices ADM8660ANZ, Charge Pump Inverting, -7 → -1.5 V 8-Pin, PDIP Analog Devices Inverting - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm 7 V +85 °C -1.5 V 1.5 V -7 V 7.24mm -40 °C
Analog Devices ADM660ARZ, Charge Pump Inverting, Step Up, 5 → 14 V, -7 → -1.5 V 8-Pin, SOIC Analog Devices Inverting, Step Up - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 7 V +85 °C 1.7 V, 14 V 1.5 V -7 V, 5 V 4mm -40 °C
Analog Devices ADM8660ARZ, Charge Pump Inverting, -7 → -1.5 V 8-Pin, SOIC Analog Devices Inverting - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 7 V +85 °C -1.5 V 1.5 V -7 V 4mm -40 °C
Analog Devices ADM660ANZ, Charge Pump Inverting, Step Up, -7 → -1.5 V, 5 → 14 V 8-Pin, PDIP Analog Devices Inverting, Step Up - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm 7 V +85 °C 1.7 V, 14 V 1.5 V -7 V, 5 V 7.24mm -40 °C
Analog Devices ADM660ARZ, Charge Pump Inverting, Step Up, 5 → 14 V, -7 → -1.5 V 8-Pin, SOIC Analog Devices Inverting, Step Up - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 7 V +85 °C 1.7 V, 14 V 1.5 V -7 V, 5 V 4mm -40 °C
Analog Devices ADM8660ANZ, Charge Pump Inverting 8-Pin, PDIP Analog Devices Inverting - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm 7 V +85 °C -1.5 V 1.5 V -7 V 7.24mm -40 °C
Analog Devices ADM8660ARZ, Charge Pump Inverting 8-Pin, SOIC Analog Devices Inverting - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 7 V +85 °C -1.5 V 1.5 V -7 V 4mm -40 °C
Charge Pump -5.5V to -1.5V 6-Pin SOT-23 Analog Devices Voltage 50mA 190 kHz Surface Mount SOT-23 6 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V 85 °C -5.5 V 1.5 V -1.5 V 1.8mm -40 °C
Charge Pump -5.5V to -1.5V 6-Pin SOT-23 Analog Devices Voltage 50mA 190 kHz Surface Mount SOT-23 6 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V 85 °C -5.5 V 1.5 V -1.5 V 1.8mm -40 °C
DC-DC converter,ADM660AN -Vin/2Vin 100mA Analog Devices Inverting, Step Up - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm 7 V +85 °C 1.7 V, 14 V 1.5 V -7 V, 5 V 7.24mm -40 °C
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
You are viewing 1 - 12 of 12 results