Pressure Sensors

You are viewing 1 - 10 of 10 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Electrical Connection Response Time Maximum Current Supply Voltage Interface Housing Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Mounting Type
MEMS Gauge Pressure Sensor +/-50kPa SOP6 Omron - - - - - - - - - - - - - - - -
MEMS Gauge Pressure Sensor 0-37kPa SOP6 Omron - - - - - - - - - - - - - - - -
Omron Absolute for Air Pressure Sensor, I2C, SPI, 110kPa Max Pressure Reading , 3.6 V Omron Absolute 30kPa 110kPa ±3.9 Pa, ±80 Pa I2C Air - 10 ms 800 μA 3.6 V I2C, SPI - - -40°C +85°C Surface Mount
Omron Absolute for Air Pressure Sensor, I2C, SPI, 110kPa Max Pressure Reading , 3.6 V Omron Absolute 30kPa 110kPa 100 Pa, ±3.9 Pa I2C Air - 10 ms 800 μA 3.6 V I2C, SPI - - -40°C +85°C Surface Mount
Omron Gauge for Air Pressure Sensor, 37kPa Max Pressure Reading Omron Gauge 0kPa 37kPa - Amplified Air PCB - 130 μA - - PPS - 0°C +50°C Surface Mount
Omron Differential for Air Pressure Sensor, 500Pa Max Pressure Reading , 2.3 → 3.6 V dc, IP40 Omron Differential -500Pa 500Pa ±3 % Digital Air PCB 33 ms 6 mA 2.3 → 3.6 V dc - PPS IP40 -20°C +80°C -
Omron Differential for Air Pressure Sensor, 50Pa Max Pressure Reading , 2.3 → 3.6 V dc, IP40 Omron Differential -50Pa 50Pa ±3 % Digital Air PCB 33 ms 6 mA 2.3 → 3.6 V dc - PPS IP40 -20°C +80°C -
Omron Gauge for Air Pressure Sensor, 50kPa Max Pressure Reading Omron Gauge -50kPa 50kPa - Amplified Air PCB - 200 μA - - PPS - -10°C +100°C Surface Mount
Omron Absolute for Air Pressure Sensor, I2C, SPI, 110kPa Max Pressure Reading , 3.6 V Omron Absolute 30kPa 110kPa 100 Pa, ±3.9 Pa I2C Air - 10 ms 800 μA 3.6 V I2C, SPI - - -40°C +85°C Surface Mount
Omron Absolute for Air Pressure Sensor, I2C, SPI, 110kPa Max Pressure Reading , 3.6 V Omron Absolute 30kPa 110kPa ±3.9 Pa, ±80 Pa I2C Air - 10 ms 800 μA 3.6 V I2C, SPI - - -40°C +85°C Surface Mount
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
You are viewing 1 - 10 of 10 results