RS Latching Relays

You are viewing 1 - 5 of 5 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Voltage AC Maximum Switching Voltage DC Maximum Switching Power DC Length Depth Height Dimensions Terminal Type Application Coil Resistance Life Coil Power Features Isolation Coil To Contact Maximum Switching Power AC Operating Temperature Range Standards Met Maximum Operating Temperature Contact Material Minimum Operating Temperature Number of Poles Relay Switching Classification
SPNO PCB Mount Latching Relay 50 A, 12V dc For Use In Power Applications RS Pro 12V dc SPNO 50 A PCB Mount 440V ac - - 39mm 15mm 30.2mm 39 x 30.2 x 15mm Through Hole Power 48 Ω 1000000 (Mechanical) cycles 3W 4 kV Dielectric Strength (Between Coil & Contacts), Capacitor Load up to 200 μF (Min Inrush Current at 500 A/10 μs), Creepage Distance 8 mm, Lamp Load up to 5000 W, Maximum Switching Capability up to 50 A, Wash Tight 4kV ac 12.5 kVA -40 → +70°C RoHS Compliant +70°C Silver Alloy -40°C - -
SPDT DIN Rail Non-Latching Relay 6 A, 115V ac/dc For Use In Interface Applications RS Pro 115V ac/dc SPDT 6 A DIN Rail 250V 250V - 6.2mm 76mm 93mm 6.2 x 76 x 93mm Push In Interface - >50000000 (Mechanical) operations - Bridge Rectifier, LED Green Indicator - - -25 → +60°C CSA, GL, UL +60°C Silver Alloy -25°C 1 General Purpose Relay
SPNO PCB Mount Latching Relay 50 A, 24V dc For Use In Power Applications RS Pro 24V dc SPNO 50 A PCB Mount 440V ac - - 39mm 15mm 30.2mm 39 x 30.2 x 15mm Through Hole Power 384 Ω 1000000 (Mechanical) cycles 3W 4 kV Dielectric Strength (Between Coil & Contacts), Capacitor Load up to 200 μF (Min Inrush Current at 500 A/10 μs), Creepage Distance 8 mm, Lamp Load up to 5000 W, Maximum Switching Capability up to 50 A, Wash Tight 4kV ac 12.5 kVA -40 → +70°C RoHS Compliant +70°C Silver Alloy -40°C - -
3PDT Plug In Non-Latching Relay, 10 A, 115V ac For Use In Power Applications RS Pro 115V ac 3PDT - Plug In 240V ac 30V dc 300 W 35mm 35mm 56mm 35 x 56 x 35mm Through Hole Power 2 kΩ 10000000 (Mechanical) cycles 2.75W - 1.5kV ac 2.4 kVA -45 → +55°C - +55°C Silver Alloy -45°C 3 General Purpose Relay
DPDT Plug In Non-Latching Relay, 10 A, 24V ac For Use In Power Applications RS Pro 24V ac DPDT - Plug In 240V 30V 300 W 35mm 35mm 56mm 35 x 56 x 35mm Through Hole Power 85 Ω 10 Million (Mechanical) cycles 2W - 1.5kV ac 2.4 kVA -45 → +55°C - +55°C Silver Alloy -45°C 2 General Purpose Relay
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
You are viewing 1 - 5 of 5 results