Current Transformers

You are viewing 1 - 20 of 49 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Current Turns Ratio Internal Diameter Length Width Depth Dimensions Mounting Type Isolation Voltage Minimum Operating Frequency Secondary DC Resistance Primary Current Rating Primary DC Resistance Secondary Voltage Rating Secondary Current Rating Core Type Maximum Operating Frequency Maximum Temperature Termination Type Minimum Temperature Power Rating
RS Pro 1 → 10A PCB Mount Current Transformer CT RS Pro 1 → 10A - 5mm 17.2mm 9.53mm 20.4mm 17.2 x 9.53 x 20.4mm PCB Mount 2.5kV ac - 50Ω 1 → 10A - - - Laminated 50 Hz, 60 Hz +120°C PC Pin -40°C -
RS Pro 10 → 20A PCB Mount Current Transformer CT, 1000:1 RS Pro 10 → 20A 1000:1 5mm 17.2mm 9.53mm 20.4mm 17.2 x 9.53 x 20.4mm PCB Mount 2.5kV ac - 10Ω 10A 70Ω - - Laminated 50, 60 +85°C PC Pin -40°C -
RS Pro 10 → 60A PCB Mount Current Transformer CT, 1000:1 RS Pro 10 → 60A 1000:1 9.5mm 23.8mm 11.12mm 23.8mm 23.8 x 11.12 x 23.8mm PCB Mount 4kV ac - 100Ω 10A 41.8Ω 1V 10mA Laminated 50 Hz, 60 Hz +130°C PC Pin -55°C 0.1VA
RS Pro 100 → 250A PCB Mount Current Transformer CT, 1000:1 RS Pro 100 → 250A 1000:1 19.05mm 44.5mm 14.3mm 44.5mm 44.5 x 14.3 x 44.5mm PCB Mount 4kV ac - 100Ω 100A 21.3Ω 10V 100mA Laminated 50 Hz, 60 Hz +130°C PC Pin -55°C 0.1VA
RS Pro 10A PCB Mount Current Transformer CT, 1000:1 RS Pro 10A 1000:1 5mm 17.2mm 9.53mm 20.4mm 17.2 x 9.53 x 20.4mm PCB Mount 2.5kV ac - 100Ω 10A 93Ω - - Laminated 50 Hz, 60 Hz +120°C PC Pin -40°C -
RS Pro 15 → 60A PCB Mount Current Transformer CT, 1000:1 RS Pro 15 → 60A 1000:1 9.5mm 23.8mm 11.12mm 23.8mm 23.8 x 11.12 x 23.8mm PCB Mount 4kV ac - 100Ω 15A 41.8Ω 1.5V 15mA Laminated 50 Hz, 60 Hz +130°C PC Pin -55°C -
RS Pro 15A PCB Mount Current Transformer CT, 1500:1 RS Pro 15A 1500:1 5mm 17.2mm 9.53mm 20.4mm 17.2 x 9.53 x 20.4mm PCB Mount 2.5kV ac - 100Ω 15A 140Ω - - Laminated 50 Hz, 60 Hz +120°C PC Pin -40°C -
RS Pro 15A PCB Mount Current Transformer CT, 1:300 RS Pro 15A 1:300 5mm 17.2mm 9.53mm 20.4mm 17.2 x 9.53 x 20.4mm PCB Mount 2.5kV ac 20kHz 10Ω 15A - - 50mA Laminated 200kHz +120°C PC Pin -40°C -
RS Pro 15A PCB Mount Current Transformer CT, 1:50 RS Pro 15A 1:50 5mm 17.2mm 9.53mm 20.4mm 17.2 x 9.53 x 20.4mm PCB Mount 2.5kV ac 20kHz 0.6Ω 15A - - 300mA Laminated 200kHz +120°C PC Pin -40°C -
RS Pro 15A PCB Mount Current Transformer CT, 1:500 RS Pro 15A 1:500 5mm 17.2mm 9.53mm 20.4mm 17.2 x 9.53 x 20.4mm PCB Mount 2.5kV ac 20kHz 25Ω 15A - - 30mA Laminated 200kHz +120°C PC Pin -40°C -
RS Pro 20 → 60A PCB Mount Current Transformer CT, 1000:1 RS Pro 20 → 60A 1000:1 9.5mm 23.8mm 11.12mm 23.8mm 23.8 x 11.12 x 23.8mm PCB Mount 4kV ac - 100Ω 20A 41.8Ω 2V 20mA Laminated 50 Hz, 60 Hz +130°C PC Pin -55°C 0.1VA
RS Pro 200 → 500A PCB Mount Current Transformer CT, 1000:1 RS Pro 200 → 500A 1000:1 23.8mm 55.6mm 20.6mm 55.6mm 55.6 x 20.6 x 55.6mm PCB Mount 4kV ac - 100Ω 200A 11Ω 20V 200mA Laminated 50 Hz, 60 Hz +130°C PC Pin -55°C 0.1VA
RS Pro 25 → 75A PCB Mount Current Transformer CT, 1000:1 RS Pro 25 → 75A 1000:1 11.4mm 30.2mm 14.3mm 30.2mm 30.2 x 14.3 x 30.2mm PCB Mount 4kV ac - 100Ω 25A 48Ω 2.5V 25mA Laminated 50 Hz, 60 Hz +130°C PC Pin -55°C 0.1VA
RS Pro 25A Current Transformer CT, 500:1 RS Pro 25A 500:1 7mm 19mm 11.5mm 21.5mm 19 x 11.5 x 21.5mm - 4kV ac - - 25A 18Ω - - Laminated 50 Hz, 60 Hz +85°C Leads -40°C -
RS Pro 30 → 75A PCB Mount Current Transformer CT, 1000:1 RS Pro 30 → 75A 1000:1 11.4mm 30.2mm 14.3mm 30.2mm 30.2 x 14.3 x 30.2mm PCB Mount 4kV ac - 100Ω 30A 48Ω 3V 30mA Laminated 50 Hz, 60 Hz +130°C PC Pin -55°C 0.1VA
RS Pro 40 → 125A PCB Mount Current Transformer CT, 1000:1 RS Pro 40 → 125A 1000:1 14.6mm 34.9mm 14.3mm 34.9mm 34.9 x 14.3 x 34.9mm PCB Mount 4kV ac - 100Ω 40A 49.3Ω 4V 40mA Laminated 50 Hz, 60 Hz +130°C PC Pin -55°C 0.1VA
RS Pro 5 → 50A PCB Mount Current Transformer CT RS Pro 5 → 50A - 8mm 32mm 20.5mm 35mm 32 x 20.5 x 35mm PCB Mount 2.5kV ac - 220Ω 5 → 50A - - - Laminated 50 Hz, 60 Hz +120°C PC Pin -40°C -
RS Pro 50 → 125A PCB Mount Current Transformer CT, 1000:1 RS Pro 50 → 125A 1000:1 14.6mm 34.9mm 14.3mm 34.9mm 34.9 x 14.3 x 34.9mm PCB Mount 4kV ac - 100Ω 50A 49.3Ω 5V 50mA Laminated 50 Hz, 60 Hz +130°C PC Pin -55°C 0.1VA
RS Pro 50A PCB Mount Current Transformer CT, 1000:1 RS Pro 50A 1000:1 7mm 19mm 11.5mm 21.5mm 19 x 11.5 x 21.5mm PCB Mount 4kV ac - - 50A 72Ω - - Laminated 50 Hz, 60 Hz +85°C Leads -40°C -
RS Pro 50A PCB Mount Current Transformer CT, 2500:1 RS Pro 50A 2500:1 9.5mm 23.8mm 11.12mm 23.8mm 23.8 x 11.12 x 23.8mm PCB Mount 4kV ac - - 50A 171Ω - - Laminated 50 Hz, 60 Hz +85°C PC Pin -40°C -
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
You are viewing 1 - 20 of 49 results