Peltier Modules

How do Petlier Modules use the Seebeck Effect?

Petlier may be be used as a thermoelectric power generator in which they can generate energy using the "Seebeck effect". It works when two wires made from different metals are joined at two ends to form a loop, a voltage develops in the circuit when the two junctions are maintained at different temperatures.

Electrons present in the h...

Showing 1-20 of 31 products

Filter

Sort

Filter

Sort

Adaptive Peltier Module, 71.8W, 3.9A, 29.8V, 40 x 40mm
RS Stock No.: 490-1468Brand: AdaptiveManufacturers Part No.: ET-241-10-13-RS

P.O.A.

Add to basket
Adaptive
71.8W
+74K
3.9A
29.8V
40 x 40mm
40mm
3.6mm
40mm
Adaptive Peltier Module, 58.6W, 6A, 15.7V, 40 x 40mm
RS Stock No.: 490-1531Brand: AdaptiveManufacturers Part No.: ETH-127-14-15-RS

P.O.A.

Add to basket
Adaptive
58.6W
+73K
6A
15.7V
40 x 40mm
40mm
3.9mm
40mm
Adaptive Peltier Module, 36.3W, 3.9A, 16V, 40 x 23mm
RS Stock No.: 490-1424Brand: AdaptiveManufacturers Part No.: ET-131-10-13-S-RS

P.O.A.

Add to basket
Adaptive
36.3W
+74K
3.9A
16V
40 x 23mm
40mm
3.6mm
23mm
Adaptive Peltier Module, 10.4W, 2.2A, 7.6V, 12 x 25mm
RS Stock No.: 490-1301Brand: AdaptiveManufacturers Part No.: ET-063-08-15-RS

P.O.A.

Add to basket
Adaptive
10.4W
+74K
2.2A
7.6V
12 x 25mm
12mm
3.8mm
25mm
Adaptive Peltier Module, 8.6W, 3.9A, 3.8V, 15 x 15mm
RS Stock No.: 490-1266Brand: AdaptiveManufacturers Part No.: ET-031-10-13-RS

P.O.A.

Add to basket
Adaptive
8.6W
+74K
3.9A
3.8V
15 x 15mm
15mm
3.6mm
15mm
Adaptive Peltier Module, 2.9W, 2.2A, 2.1V, 9 x 9mm
RS Stock No.: 490-1238Brand: AdaptiveManufacturers Part No.: ET-017-08-15-RS

P.O.A.

Add to basket
Adaptive
2.9W
+74K
2.2A
2.1V
9 x 9mm
9mm
3.8mm
9mm
Adaptive Peltier Module, 37.9W, 3.9A, 15.7V, 30 x 30mm
RS Stock No.: 490-1367Brand: AdaptiveManufacturers Part No.: ET-127-10-13-RS

P.O.A.

Add to basket
Adaptive
37.9W
+74K
3.9A
15.7V
30 x 30mm
30mm
3.6mm
30mm
Adaptive Peltier Module, 16.2W, 2.8A, 15.7V, 30 x 30mm
RS Stock No.: 490-1430Brand: AdaptiveManufacturers Part No.: ET-190-1010-1212-RS

P.O.A.

Add to basket
Adaptive
16.2W
+86K
2.8A
15.7V
30 x 30mm
30mm
6.5mm
30mm
Adaptive Peltier Module, 128.7W, 13.1A, 15.7V, 55 x 55mm
RS Stock No.: 490-1402Brand: AdaptiveManufacturers Part No.: ET-127-20-15-RS

P.O.A.

Add to basket
Adaptive
128.7W
+74K
13.1A
15.7V
55 x 55mm
55mm
4.6mm
55mm
Adaptive Peltier Module, 17.9W, 3.9A, 7.6V, 30 x 15mm
RS Stock No.: 490-1317Brand: AdaptiveManufacturers Part No.: ET-063-10-13-RS

P.O.A.

Add to basket
Adaptive
17.9W
+74K
3.9A
7.6V
30 x 15mm
30mm
3.6mm
15mm
Adaptive Peltier Module, 0.7W, 800mA, 1.4V, 6 x 4mm
RS Stock No.: 490-1216Brand: AdaptiveManufacturers Part No.: ET-011-05-15-RS

P.O.A.

Add to basket
Adaptive
0.7W
+73K
800mA
1.4V
6 x 4mm
6mm
3mm
4mm
Adaptive Peltier Module, 20.9W, 2.2A, 15.7V, 25 x 25mm
RS Stock No.: 490-1351Brand: AdaptiveManufacturers Part No.: ET-127-08-15-RS

P.O.A.

Add to basket
Adaptive
20.9W
+74K
2.2A
15.7V
25 x 25mm
25mm
3.8mm
25mm
Adaptive Peltier Module, 10.5W, 8.5A, 2.1V, 15 x 15mm
RS Stock No.: 490-1244Brand: AdaptiveManufacturers Part No.: ET-017-14-11-RS

P.O.A.

Add to basket
Adaptive
10.5W
+72K
8.5A
2.1V
15 x 15mm
15mm
3.8mm
15mm
Adaptive Peltier Module, 78.7W, 8A, 15.7V, 55 x 55mm
RS Stock No.: 490-1418Brand: AdaptiveManufacturers Part No.: ET-127-20-25-RS

P.O.A.

Add to basket
Adaptive
78.7W
+75K
8A
15.7V
55 x 55mm
55mm
5.6mm
55mm
Adaptive Peltier Module, 82.1W, 8.4A, 15.7V, 40 x 40mm
RS Stock No.: 490-1373Brand: AdaptiveManufacturers Part No.: ET-127-14-11-RS

P.O.A.

Add to basket
Adaptive
82.1W
+72K
8.4A
15.7V
40 x 40mm
40mm
3.8mm
40mm
Adaptive Peltier Module, 1.3W, 2.2A, 0.9V, 6 x 6mm
RS Stock No.: 490-1193Brand: AdaptiveManufacturers Part No.: ET-007-08-15-RS

P.O.A.

Add to basket
Adaptive
1.3W
+74K
2.2A
0.9V
6 x 6mm
6mm
3.8mm
6mm
Adaptive Peltier Module, 1.6W, 3.2A, 0.9V, 8 x 8mm
RS Stock No.: 490-1200Brand: AdaptiveManufacturers Part No.: ET-007-10-15-RS

P.O.A.

Add to basket
Adaptive
1.6W
+74K
3.2A
0.9V
8 x 8mm
8mm
3.8mm
8mm
Adaptive Peltier Module, 5.1W, 2.2A, 3.8V, 13 x 13mm
RS Stock No.: 490-1250Brand: AdaptiveManufacturers Part No.: ET-031-08-15-RS

P.O.A.

Add to basket
Adaptive
5.1W
+74K
2.2A
3.8V
13 x 13mm
13mm
3.8mm
13mm
Adaptive Peltier Module, 5.8W, 2.5A, 3.8V, 15 x 15mm
RS Stock No.: 490-1272Brand: AdaptiveManufacturers Part No.: ET-031-10-20-RS

P.O.A.

Add to basket
Adaptive
5.8W
+75K
2.5A
3.8V
15 x 15mm
15mm
4.3mm
15mm
Adaptive Peltier Module, 37.4W, 3.9A, 15.7V, 30 x 30mm
RS Stock No.: 490-1496Brand: AdaptiveManufacturers Part No.: ETH-127-10-13-RS

P.O.A.

Add to basket
Adaptive
37.4W
+73K
3.9A
15.7V
30 x 30mm
30mm
3.6mm
30mm