RS PRO Steel Wall Box, IP66, 500 mm x 400 mm x 200mm
Technical documents
Specifications
Brand
RS ProExternal Height
500 mm
External Width
400 mm
External Depth
200mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Wall Box, IP66, 500 mm x 400 mm x 200mm
1
P.O.A.
RS PRO Steel Wall Box, IP66, 500 mm x 400 mm x 200mm
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProExternal Height
500 mm
External Width
400 mm
External Depth
200mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mmBrand: Schneider Electric
P.O.A.Each (ex VAT)