Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 400 V ac, 36.6 A, ATV320 Series

RS Stock No.: 125-3230Brand: Schneider ElectricManufacturers Part No.: ATV320D11N4BIMPA: 0
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Filter Included

Yes

Control Panel

Yes

Type

Insulated (PVC), Uninsulated (2.54 mm)

Phase

3

Model Number p

8091678

Length

177mm

Output Frequency

0.1 → 599Hz

Fan Size

226 x 226mm

Connection Style

Tube-to-Port

IP Rating

IP20

Mounting Type

DIN Rail

Function

Motor Control

Field Bus Communication Type

Profibus

Special Features

Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness

Standards Met

CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL

Overall Length

180mm

Overall Width

232mm

Overall Depth

330mm

Power Rating

11 kW

For Use With

Asynchronous Motors, Synchronous Motors

Supply Voltage

400 V ac

Current Rating

36.6 A

Series

ATV320

Product details

D Connector Cutters

Hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6 mm (16 swg) and aluminium up to 2mm (14 swg). Long life punches. Minimum burr, distortion or surface damage. Easy to dismantle - slugs drop freely out of die. Can be used with the hydraulic pump/cylinder Stock no 605-223. Not suitable for the lever presses.

Includes drilling jig for mounting holes
Pilot hole 8mm
M8 ball race supplied

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 400 V ac, 36.6 A, ATV320 Series

P.O.A.

Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 400 V ac, 36.6 A, ATV320 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Filter Included

Yes

Control Panel

Yes

Type

Insulated (PVC), Uninsulated (2.54 mm)

Phase

3

Model Number p

8091678

Length

177mm

Output Frequency

0.1 → 599Hz

Fan Size

226 x 226mm

Connection Style

Tube-to-Port

IP Rating

IP20

Mounting Type

DIN Rail

Function

Motor Control

Field Bus Communication Type

Profibus

Special Features

Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness

Standards Met

CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL

Overall Length

180mm

Overall Width

232mm

Overall Depth

330mm

Power Rating

11 kW

For Use With

Asynchronous Motors, Synchronous Motors

Supply Voltage

400 V ac

Current Rating

36.6 A

Series

ATV320

Product details

D Connector Cutters

Hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6 mm (16 swg) and aluminium up to 2mm (14 swg). Long life punches. Minimum burr, distortion or surface damage. Easy to dismantle - slugs drop freely out of die. Can be used with the hydraulic pump/cylinder Stock no 605-223. Not suitable for the lever presses.

Includes drilling jig for mounting holes
Pilot hole 8mm
M8 ball race supplied