Technical documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional, Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
40V
Minimum Breakdown Voltage
22V
Mounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Reverse Stand-off Voltage
20V
Pin Count
3
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
37.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
10.28 x 9.35 x 4.6mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
100µA
Surge Current Rating
120A
Width
9.35mm
Automotive Standard
AEC-Q100
Capacitance
8nF
Length
10.28mm
Height
4.6mm
Country of Origin
China
Product details
Reversed Battery and Overvoltage Protection, STMicroelectronics
The RBOxx ASD devices are designed to protect against battery reversal and load dump overvoltages in automotive applications.
Transil protection against "Load dump" pulses
8A or 40A series diode to guard against battery reversal damage
Clamping voltage: ±40V max
RS Product Codes
686-7486 RBO08-40G 8A D2PAK
249-252 RBO40-40G 40A D2PAK
877-2813 RBO40-40G-TR 40A D2PAK
919-6352 RBO40-40G 40A D2PAK (Pack of 50)
Standards
ISO/DTR 7637-2
Transient Voltage Suppressors, STMicroelectronics
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Production pack (Reel)
5
P.O.A.
Production pack (Reel)
5
Technical documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional, Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
40V
Minimum Breakdown Voltage
22V
Mounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Reverse Stand-off Voltage
20V
Pin Count
3
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
37.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
10.28 x 9.35 x 4.6mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
100µA
Surge Current Rating
120A
Width
9.35mm
Automotive Standard
AEC-Q100
Capacitance
8nF
Length
10.28mm
Height
4.6mm
Country of Origin
China
Product details
Reversed Battery and Overvoltage Protection, STMicroelectronics
The RBOxx ASD devices are designed to protect against battery reversal and load dump overvoltages in automotive applications.
Transil protection against "Load dump" pulses
8A or 40A series diode to guard against battery reversal damage
Clamping voltage: ±40V max
RS Product Codes
686-7486 RBO08-40G 8A D2PAK
249-252 RBO40-40G 40A D2PAK
877-2813 RBO40-40G-TR 40A D2PAK
919-6352 RBO40-40G 40A D2PAK (Pack of 50)
Standards
ISO/DTR 7637-2