Technical documents
Specifications
Channel Mode
Enhancement
Number of Elements per Chip
1
Channel Type
N
Pin Count
3
Minimum Operating Temperature
-55 °C
Maximum Gate Source Voltage
-30 V, +30 V
Mounting Type
Through Hole
Minimum Gate Threshold Voltage
2V
Maximum Operating Temperature
+150 °C
Maximum Drain Source Voltage
500 V
Package Type
Super-247
Width
5.3mm
Length
16.1mm
Maximum Continuous Drain Current
36 A
Height
20.8mm
Maximum Power Dissipation
446 W
Maximum Drain Source Resistance
130 mΩ
Brand
VishayTypical Gate Charge @ Vgs
180 nC @ 10 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Channel Mode
Enhancement
Number of Elements per Chip
1
Channel Type
N
Pin Count
3
Minimum Operating Temperature
-55 °C
Maximum Gate Source Voltage
-30 V, +30 V
Mounting Type
Through Hole
Minimum Gate Threshold Voltage
2V
Maximum Operating Temperature
+150 °C
Maximum Drain Source Voltage
500 V
Package Type
Super-247
Width
5.3mm
Length
16.1mm
Maximum Continuous Drain Current
36 A
Height
20.8mm
Maximum Power Dissipation
446 W
Maximum Drain Source Resistance
130 mΩ
Brand
VishayTypical Gate Charge @ Vgs
180 nC @ 10 V