Seals

Seals are used to join two parts by filling the void between them to create a filled and seal space in between. This seal prevents leaks and helps to protect the parts, seals also ensure constant pressure whilst also keeping debris out. Seals are used in various fields and industries including automotive, aerospace and general engineering.

How does a seal work?

A seal seated on on...

Showing 1-20 of 2189 products

Filter

Sort

Filter

Sort

RS PRO Nitrile Rubber (NBR) Seal, 24 mm ID, 35 mm OD, 7 mm
RS Stock No.211-8995BrandRS PRO

P.O.A.

Add to basket
RS Pro
24 mm
Seal
35 mm
Rotary Shaft Seal
7mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 9 mm ID, 17.5 mm OD, 5.5 mm
RS Stock No.749-581BrandRS PRO

P.O.A.

Add to basket
RS Pro
9 mm
Seal
17.5 mm
V Seal
5.5mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 5 mm ID, 10.5 mm OD, 3.7 mm
RS Stock No.749-575BrandRS PRO

P.O.A.

Add to basket
RS Pro
5 mm
Seal
10.5 mm
V Seal
3.7mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 10 mm ID, 19 mm OD, 7 mm
RS Stock No.211-8771BrandRS PRO

P.O.A.

Add to basket
RS Pro
10 mm
Seal
19 mm
Rotary Shaft Seal
7mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 20 mm ID, 32 mm OD, 7.5 mm
RS Stock No.749-632BrandRS PRO

P.O.A.

Add to basket
RS Pro
20 mm
Seal
32 mm
V Seal
7.5mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 8 mm ID, 16 mm OD, 7 mm
RS Stock No.211-8759BrandRS PRO

P.O.A.

Add to basket
RS Pro
8 mm
Seal
16 mm
Rotary Shaft Seal
7mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 25 mm ID, 47 mm OD, 7 mm
RS Stock No.211-9011BrandRS PRO

P.O.A.

Add to basket
RS Pro
25 mm
Seal
47 mm
Rotary Shaft Seal
7mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 27 mm ID, 39 mm OD, 7.5 mm
RS Stock No.749-654BrandRS PRO

P.O.A.

Add to basket
RS Pro
27 mm
Seal
39 mm
V Seal
7.5mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 12.5 mm ID, 21.5 mm OD, 5.5 mm
RS Stock No.749-604BrandRS PRO

P.O.A.

Add to basket
RS Pro
12.5 mm
Seal
21.5 mm
V Seal
5.5mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 8 mm ID, 22 mm OD, 7 mm
RS Stock No.211-8765BrandRS PRO

P.O.A.

Add to basket
RS Pro
8 mm
Seal
22 mm
Rotary Shaft Seal
7mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 32 mm ID, 45 mm OD, 7 mm
RS Stock No.211-9106BrandRS PRO

P.O.A.

Add to basket
RS Pro
32 mm
Seal
45 mm
Rotary Shaft Seal
7mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 40 mm ID, 58 mm OD, 9 mm
RS Stock No.749-682BrandRS PRO

P.O.A.

Add to basket
RS Pro
40 mm
Seal
58 mm
V Seal
9mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 18 mm ID, 29 mm OD, 7.5 mm
RS Stock No.749-626BrandRS PRO

P.O.A.

Add to basket
RS Pro
18 mm
Seal
29 mm
V Seal
7.5mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 14 mm ID, 23.5 mm OD, 5.5 mm
RS Stock No.749-610BrandRS PRO

P.O.A.

Add to basket
RS Pro
14 mm
Seal
23.5 mm
V Seal
5.5mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 20 mm ID, 30 mm OD, 7 mm
RS Stock No.211-8945BrandRS PRO

P.O.A.

Add to basket
RS Pro
20 mm
Seal
30 mm
Rotary Shaft Seal
7mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 22 mm ID, 35 mm OD, 7.5 mm
RS Stock No.749-648BrandRS PRO

P.O.A.

Add to basket
RS Pro
22 mm
Seal
35 mm
V Seal
7.5mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 10 mm ID, 22 mm OD, 7 mm
RS Stock No.211-8793BrandRS PRO

P.O.A.

Add to basket
RS Pro
10 mm
Seal
22 mm
Rotary Shaft Seal
7mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 10 mm ID, 18 mm OD, 6 mm
RS Stock No.226-3694BrandRS PRO

P.O.A.

Add to basket
RS Pro
10 mm
Seal
18 mm
Rotary Shaft Seal
6mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 36 mm ID, 43 mm OD, 9 mm
RS Stock No.749-676BrandRS PRO

P.O.A.

Add to basket
RS Pro
36 mm
Seal
43 mm
V Seal
9mm
Nitrile Rubber (NBR)
RS PRO Nitrile Rubber (NBR) Seal, 30 mm ID, 40 mm OD, 7 mm
RS Stock No.211-9055BrandRS PRO

P.O.A.

Add to basket
RS Pro
30 mm
Seal
40 mm
Rotary Shaft Seal
7mm
Nitrile Rubber (NBR)

...