Ball Transfer Units

Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads in a range of applications. Ball transfer units are either surface mounted, recess mounted or spring-loaded. Mounting types vary depending on application with the ability to move both small and large loads with ease. When using ball transfer units, always ensure the con...

Showing 1-20 of 148 products

Filter

Sort

Filter

Sort

RS PRO Ball Transfer Unit with 16 mm diameter Steel
RS Stock No.229-9168BrandRS PRO

P.O.A.

Add to basket
RS Pro
Ball Transfer Unit
16mm
Screw
-
Plastic
Steel
-
-
-
6mm
-
6mm
No
Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66
RS Stock No.278-0417BrandBosch RexrothManufacturers Part No.R053111210

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
3.5kg
Steel
Polyamide 66
23.3mm
18 mm
8mm
2.1mm
7.4mm
2.1mm
No
Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66
RS Stock No.278-0421BrandBosch RexrothManufacturers Part No.R053121210

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
3.5kg
Steel
Polyamide 66
23.3mm
18 mm
8mm
2.1mm
7.4mm
2.1mm
No
Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66
RS Stock No.278-0425BrandBosch RexrothManufacturers Part No.R053161200

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
3.5kg
Stainless Steel
Polyamide 66
23.3mm
18 mm
8mm
2.1mm
7.4mm
2.1mm
No
Bosch Rexroth Ball Transfer Unit with 12 mm diameter Stainless Steel
RS Stock No.278-0403BrandBosch RexrothManufacturers Part No.R053021210

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
18kg
Steel
Stainless Steel
23.3mm
18 mm
8mm
2.1mm
7.4mm
2.1mm
No
Bosch Rexroth Ball Transfer Unit with 12 mm diameter Stainless Steel
RS Stock No.278-0412BrandBosch RexrothManufacturers Part No.R053061200

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
18kg
Stainless Steel
Stainless Steel
23.3mm
18 mm
8mm
2.1mm
7.4mm
2.1mm
No
Bosch Rexroth Ball Transfer Unit with 12 mm diameter Steel
RS Stock No.278-0393BrandBosch RexrothManufacturers Part No.R053011210

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
25kg
Steel
Steel
23.3mm
18 mm
8mm
2.1mm
7.4mm
2.1mm
No
Bosch Rexroth Ball Transfer Unit with 12 mm diameter Steel
RS Stock No.278-0394BrandBosch RexrothManufacturers Part No.R053011510

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
50kg
Steel
Steel
31mm
24 mm
12mm
2.5mm
9.5mm
2.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
RS Stock No.278-0422BrandBosch RexrothManufacturers Part No.R053121510

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
7kg
Steel
Polyamide 66
31mm
24 mm
12mm
2.5mm
9.5mm
2.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
RS Stock No.278-0418BrandBosch RexrothManufacturers Part No.R053111510

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
7kg
Steel
Polyamide 66
31mm
24 mm
12mm
2.5mm
9.5mm
2.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
RS Stock No.278-0426BrandBosch RexrothManufacturers Part No.R053161500

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
7kg
Stainless Steel
Polyamide 66
31mm
24 mm
12mm
2.5mm
9.5mm
2.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
RS Stock No.278-0452BrandBosch RexrothManufacturers Part No.R053641510

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
7kg
Steel
Polyamide 66
31mm
24 mm
10.5mm
5.5mm
9.5mm
5.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
RS Stock No.278-0441BrandBosch RexrothManufacturers Part No.R053521510

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
37kg
Steel
Stainless Steel
31mm
24 mm
12mm
5.5mm
9.5mm
5.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
RS Stock No.278-0448BrandBosch RexrothManufacturers Part No.R053621510

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
37kg
Steel
Stainless Steel
31mm
24 mm
10.5mm
5.5mm
9.5mm
5.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
RS Stock No.278-0404BrandBosch RexrothManufacturers Part No.R053021510

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
37kg
Steel
Stainless Steel
31mm
24 mm
12mm
2.5mm
9.5mm
2.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
RS Stock No.278-0413BrandBosch RexrothManufacturers Part No.R053061500

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
37kg
Stainless Steel
Stainless Steel
31mm
24 mm
12mm
2.5mm
9.5mm
2.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Steel
RS Stock No.278-0437BrandBosch RexrothManufacturers Part No.R053511510

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
50kg
Steel
Steel
31mm
24 mm
12mm
5.5mm
9.5mm
5.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Steel
RS Stock No.278-0395BrandBosch RexrothManufacturers Part No.R053011610

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
50kg
Steel
Steel
31mm
24 mm
12mm
2.5mm
9.5mm
2.5mm
No
Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Steel
RS Stock No.278-0445BrandBosch RexrothManufacturers Part No.R053611510

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
50kg
Steel
Steel
31mm
24 mm
10.5mm
5.5mm
9.5mm
5.5mm
No
Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Polyamide 66
RS Stock No.278-0423BrandBosch RexrothManufacturers Part No.R053122210

P.O.A.

Add to basket
Bosch Rexroth
Ball Transfer Unit
22.225mm
Circular Flange
10kg
Steel
Polyamide 66
45mm
36 mm
19.9mm
2.9mm
13.6mm
2.9mm
No

...