Metal Channel

Metal channels are widely used in both commercial and DIY applications. Ideal for general fabrication, frame-making, construction along with smaller applications such as cable management. Aluminium channels are simple profiles made up of a single piece formed to a U or C shape. The square edge profile of the U makes the channel strong making it suitable for fabrications and construction. Offeri...

Showing 1-5 of 5 products

Filter

Sort

Filter

Sort

RS PRO Metal Channel 1 m x 1/2 in x 0.5 in x 0.13 in
RS Stock No.681-722BrandRS PRO

P.O.A.

Add to basket
1/2 in
0.5in
BS EN 754-5-1966-6063-T6, HE30TF, RoHS, BS 1474 HE9TF
0.13in
RS PRO Metal Channel 1 m x 0.75 in x 3 in x 0.13 in
RS Stock No.681-738BrandRS PRO

P.O.A.

Add to basket
0.75 in
3in
BS EN 754-5-1966-6063-T6, BS 1474 HE9TF, RoHS, HE30TF
0.13in
RS PRO Metal Channel 1 m x 1 in x 1 in x 0.13 in
RS Stock No.681-744BrandRS PRO

P.O.A.

Add to basket
1 in
1in
BS 1474 HE9TF, BS EN 754-5-1966-6063-T6, HE30TF, RoHS
0.13in
RS PRO Metal Channel 1 m x 1-1/2 in x 1.5 in x 0.13 in
RS Stock No.681-750BrandRS PRO

P.O.A.

Add to basket
1-1/2 in
1.5in
HE30TF, RoHS, BS EN 754-5-1966-6063-T6, BS 1474 HE9TF
0.13in
RS PRO Metal Channel 1 m x 2 in x 2 in x 0.25 in
RS Stock No.446-6713BrandRS PRO

P.O.A.

Add to basket
2 in
2in
BS EN 754-5-1966-6063-T6, HE30TF, RoHS, BS 1474 HE9TF
0.25in