Compression Springs

Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used i...

Showing 1-20 of 60 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
4.63 mm
0.63mm
20mm
11.3mm
14.3N
Stainless Steel
1.67N/mm
Square and Unground
No

P.O.A.

Add to basket
RS Pro
9.25 mm
1.25mm
22mm
10.5mm
104.93N
Alloy Steel
8.92N/mm
Closed
No

P.O.A.

Add to basket
RS Pro
15 mm
2.2mm
48.9mm
27.4mm
256.93N
Alloy Steel
11.96N/mm
Closed
No

P.O.A.

Add to basket
RS Pro
4.5 mm
0.5mm
31mm
14mm
7.76N
Stainless Steel
0.45N/mm
Square and Unground
No

P.O.A.

Add to basket
RS Pro
2.75 mm
0.25mm
15.7mm
5mm
1.92N
Stainless Steel
0.18N/mm
Square and Unground
No

P.O.A.

Add to basket
RS Pro
10.8 mm
0.8mm
45.5mm
14.3mm
15.4N
Alloy Steel
0.49N/mm
Closed
No

P.O.A.

Add to basket
RS Pro
2.82 mm
0.32mm
20.6mm
8.5mm
3.91N
Stainless Steel
0.32N/mm
Square and Unground
No

P.O.A.

Add to basket
RS Pro
3.52 mm
0.32mm
29.3mm
8.9mm
3.16N
Stainless Steel
0.16N/mm
Square and Unground
No

P.O.A.

Add to basket
RS Pro
17.25 mm
1.25mm
94mm
18.5mm
54.23N
Alloy Steel
0.72N/mm
Closed
No

P.O.A.

Add to basket
RS Pro
11 mm
1mm
26mm
11.2mm
27.36N
Alloy Steel
1.85N/mm
Closed
No

P.O.A.

Add to basket
RS Pro
3.7 mm
0.5mm
23.5mm
14mm
10N
Alloy Steel
1.05N/mm
Square and Unground
No

P.O.A.

Add to basket
RS Pro
5.8 mm
0.8mm
36mm
21.5mm
25.99N
Alloy Steel
1.8N/mm
Closed
No

P.O.A.

Add to basket
RS Pro
5.5 mm
0.5mm
44.5mm
15.1mm
6.7N
Stainless Steel
0.23N/mm
Square and Unground
No

P.O.A.

Add to basket
RS Pro
5.63 mm
0.63mm
38.5mm
16.2mm
12.91N
Stainless Steel
0.58N/mm
Square and Unground
No

P.O.A.

Add to basket
RS Pro
4.63 mm
0.63mm
20mm
11.3mm
17.16N
Alloy Steel
2N/mm
Closed
No

P.O.A.

Add to basket
RS Pro
5.4 mm
0.4mm
53mm
12.8mm
3.64N
Stainless Steel
0.09N/mm
Square and Unground
No

P.O.A.

Add to basket
RS Pro
9 mm
1mm
28.5mm
14.3mm
33.15N
Alloy Steel
2.33N/mm
Closed
No

P.O.A.

Add to basket
RS Pro
5.63 mm
0.63mm
38.5mm
16.2mm
15.49N
Alloy Steel
0.7N/mm
Closed
No

P.O.A.

Add to basket
RS Pro
3.6 mm
0.4mm
25.5mm
10.6mm
5.31N
Stainless Steel
0.36N/mm
Square and Unground
No

P.O.A.

Add to basket
RS Pro
2.75 mm
0.25mm
15.7mm
5mm
2.31N
Alloy Steel
0.22N/mm
Closed
No